Infineon CoolMOS P7 N-Channel MOSFET & Diode, 151 A, 650 V Enhancement, 5-Pin VSON IPL60R065P7AUMA1
- RS Stock No.:
- 220-7429
- Mfr. Part No.:
- IPL60R065P7AUMA1
- Manufacturer:
- Infineon
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
- Plus 150 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €7.055 | €14.11 | - |
| 10 - 18 | €6.065 | €12.13 | 14% |
| 20 - 48 | €5.645 | €11.29 | 19% |
| 50 - 98 | €5.29 | €10.58 | 25% |
| 100 + | €4.87 | €9.74 | 30% |
*price indicative
- RS Stock No.:
- 220-7429
- Mfr. Part No.:
- IPL60R065P7AUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 151A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | VSON | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 201W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Width | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 151A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type VSON | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 201W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Width 8.1mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R065P7AUMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R105P7AUMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 4-Pin TO-247 IPZA60R060P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB60R060P7ATMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R095CFD7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R120P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-263 IPB65R190CFDAATMA1
