Infineon CoolMOS P7 N-Channel MOSFET & Diode, 4 A, 950 V Enhancement, 3-Pin TO-251 IPU95R2K0P7AKMA1
- RS Stock No.:
- 220-7451
- Mfr. Part No.:
- IPU95R2K0P7AKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€76.43
(exc. VAT)
€93.98
(inc. VAT)
In Stock
- 4,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | €1.019 | €76.43 |
| 150 - 300 | €0.795 | €59.63 |
| 375 - 675 | €0.764 | €57.30 |
| 750 - 1425 | €0.723 | €54.23 |
| 1500 + | €0.642 | €48.15 |
*price indicative
- RS Stock No.:
- 220-7451
- Mfr. Part No.:
- IPU95R2K0P7AKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Series | CoolMOS P7 | |
| Package Type | TO-251 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 37W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 950V | ||
Series CoolMOS P7 | ||
Package Type TO-251 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 37W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 6.22mm | ||
Automotive Standard No | ||
The Infineon IPU95R2K0P7 designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950V Cool MOS P7 technology focuses on the low-power SMPS market. It offer 50V more blocking voltage than its predecessor 900V Cool MOS C3, the 950V Cool MOS P7 series delivers outstanding performance in terms of efficiency, thermal behaviour and ease-of-use. As the all other P7 family members, the 950V Cool MOS P7 series comes with an integrated Zener diode ESD protection. The integrated diode considerably improves ESD robustness, thus reducing ESD-related yield loss and reaching exceptional ease-of-use levels. Cool MOS P7 is developed with best-in-class VGS(the) of 3V and a narrow tolerance of only ± 0.5V, which makes it easy to drive and design-in.
Best-in-class FOM RDS(on) Eoss; reduced Qg, Ciss and Coss
Best-in-class DPAK RDS(on) of 450 mΩ
Best-in-class VGS(the) of 3V and smallest VGS(the) variation of ±0.5V
Integrated Zener diode ESD protection up to Class 2 (HBM)
Best-in-class quality and reliability
Related links
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 950 V Enhancement, 3-Pin TO-251 IPU95R2K0P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-252 IPD95R2K0P7ATMA1
- Infineon CoolMOS P7 SJ N-Channel MOSFET 950 V Enhancement, 3-Pin TO-251 IPU95R3K7P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin TO-220 IPA95R1K2P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 950 V Enhancement, 3-Pin SOT-223 IPN95R1K2P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R2K0P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251 IPS80R750P7AKMA1
