Infineon CoolMOS P7 N-Channel MOSFET & Diode, 9.4 A, 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- RS Stock No.:
- 220-7443
- Mfr. Part No.:
- IPSA70R1K2P7SAKMA1
- Manufacturer:
- Infineon
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
- 1,425 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.429 | €10.73 | - |
| 125 - 225 | €0.408 | €10.20 | 4% |
| 250 - 600 | €0.39 | €9.75 | 9% |
| 625 - 1225 | €0.374 | €9.35 | 12% |
| 1250 + | €0.30 | €7.50 | 30% |
*price indicative
- RS Stock No.:
- 220-7443
- Mfr. Part No.:
- IPSA70R1K2P7SAKMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.4A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS P7 | |
| Package Type | TO-251 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.8nC | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Power Dissipation Pd | 25W | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.1mm | |
| Standards/Approvals | No | |
| Width | 2.38mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.4A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS P7 | ||
Package Type TO-251 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.8nC | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Power Dissipation Pd 25W | ||
Maximum Operating Temperature 150°C | ||
Height 6.1mm | ||
Standards/Approvals No | ||
Width 2.38mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R1K2P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-251 IPSA70R2K0P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251 IPS80R750P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-251 IPU80R750P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 950 V Enhancement, 3-Pin TO-251 IPU95R2K0P7AKMA1
- Infineon CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R360P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R120P7XKSA1
