Infineon HEXFET N-Channel MOSFET & Diode, 5.4 A, 100 V Enhancement, 8-Pin SO-8 IRF7490TRPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

€12.41

(exc. VAT)

€15.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,835 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 60€0.827€12.41
75 - 135€0.785€11.78
150 - 360€0.752€11.28
375 - 735€0.719€10.79
750 +€0.669€10.04

*price indicative

Packaging Options:
RS Stock No.:
220-7479
Distrelec Article No.:
304-39-417
Mfr. Part No.:
IRF7490TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

5.4A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

39mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

37nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

4mm

Length

5mm

Standards/Approvals

No

Height

1.75mm

Automotive Standard

No

The Infineon's OptiMOS N-channel power MOSFETs are developed to increase efficiency, power density and cost-effectiveness. Designed for high performance applications and optimized for high switching frequency, OptiMOS products convince with the industry's best figure of merit. The OptiMOS power MOSFET portfolio, now complemented by Strong IRFET, creates a truly powerful combination. Benefit from a perfect match of robust and excellent price/performance of Strong IRFET MOSFETs and best-in-class technology of OptiMOS MOSFETs. Both product families answer to the highest quality standards and performance demands. The joint portfolio, covering voltages from 12V up to 300V MOSFETs, can address a broad range of needs from low to high switching frequencies such as SMPS, battery powered applications, motor control and drives, inverters, and computing.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Silicon optimized for applications switching below <100KHz

Industry standard surface-mount power package

Capable of being wave-soldered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy