Infineon HEXFET N-Channel MOSFET & Diode, 100 A, 30 V Enhancement, 8-Pin PQFN IRFH5300TRPBF

Subtotal (1 reel of 4000 units)*

€2,080.00

(exc. VAT)

€2,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.52€2,080.00

*price indicative

RS Stock No.:
220-7482
Mfr. Part No.:
IRFH5300TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

PQFN

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.6W

Typical Gate Charge Qg @ Vgs

50nC

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

900μm

Width

4.75mm

Standards/Approvals

RoHS

Length

6mm

Automotive Standard

No

The Infineon IRFH5300 is strong power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Logic level : Optimized for 5 V gate drive voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy