onsemi NTB5D0N N-Channel MOSFET, 139 A, 150 V Enhancement, 3-Pin TO-263 NTB5D0N15MC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€27.48

(exc. VAT)

€33.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€5.496€27.48
50 - 95€4.738€23.69
100 +€4.106€20.53

*price indicative

Packaging Options:
RS Stock No.:
221-6694
Mfr. Part No.:
NTB5D0N15MC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

139A

Maximum Drain Source Voltage Vds

150V

Series

NTB5D0N

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

75nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

214W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

15.88mm

Length

10.67mm

Standards/Approvals

RoHS

Width

4.83mm

Automotive Standard

No

The ON Semiconductor 150V of power MOSFET used 139 A of drain current used with single N−channel. It produced using an advanced power trench process that incorporates shielded gate technology. It has industry lowest Qrr and softest body-diode for superior low noise switching.

Max RDS(on) 5.0 m at VGS at 10V

50% lower Qrr than other MOSFET suppliers

Lowers switching noise/EMI

100% UIL tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy