onsemi PowerTrench N-Channel MOSFET, 139 A, 150 V N, 3-Pin TO-220 NTP5D0N15MC
- RS Stock No.:
- 205-2458
- Mfr. Part No.:
- NTP5D0N15MC
- Manufacturer:
- onsemi
Subtotal (1 tube of 800 units)*
€2,324.00
(exc. VAT)
€2,858.40
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 800 + | €2.905 | €2,324.00 |
*price indicative
- RS Stock No.:
- 205-2458
- Mfr. Part No.:
- NTP5D0N15MC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 139A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.66mm | |
| Standards/Approvals | No | |
| Length | 27.6mm | |
| Height | 4.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 139A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Operating Temperature 150°C | ||
Width 9.66mm | ||
Standards/Approvals No | ||
Length 27.6mm | ||
Height 4.66mm | ||
Automotive Standard No | ||
The ON Semiconductor shielded gate Power Trench N-Channel MOSFET has a drain to source voltage rating of 150V and a continuous drain current rating of 139A. This devices is Pb-Free, Halogen Free/BFR Free and are RoHS compliant.
Drain to source on resistance is 5.0mohm
50% Lower Qrr than other MOSFET Suppliers
Lowers switching noise/EMI
100% UIL tested
Related links
- onsemi PowerTrench N-Channel MOSFET 150 V N, 3-Pin TO-220 NTP5D0N15MC
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 FDP2552
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 FDP42AN15A0
- onsemi NTB5D0N N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi NTB5D0N N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 NTB5D0N15MC
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 FDPF390N15A
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 FDP2572
