DiodesZetex DMN N-Channel MOSFET, 900 mA, 20 V Enhancement, 3-Pin SOT-323 DMN2710UW-7
- RS Stock No.:
- 222-2833
- Mfr. Part No.:
- DMN2710UW-7
- Manufacturer:
- DiodesZetex
Add 100 more to save 51%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.126 | €6.30 | - |
| 100 - 200 | €0.061 | €3.05 | 51% |
| 250 - 450 | €0.06 | €3.00 | 52% |
| 500 - 950 | €0.056 | €2.80 | 55% |
| 1000 + | €0.055 | €2.75 | 56% |
*price indicative
- RS Stock No.:
- 222-2833
- Mfr. Part No.:
- DMN2710UW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 900mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 0.6W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 6V | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 900mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 0.6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 6V | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UW-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UWQ-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2450UFD-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2310UFD-7
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDV305N
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
