onsemi PowerTrench N-Channel MOSFET, 900 mA, 20 V Enhancement, 3-Pin SOT-23 FDV305N

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 2,650 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
10 - 90€0.254€2.54
100 - 240€0.218€2.18
250 - 490€0.191€1.91
500 - 990€0.167€1.67
1000 +€0.152€1.52

*price indicative

Packaging Options:
RS Stock No.:
671-0797
Mfr. Part No.:
FDV305N
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

900mA

Maximum Drain Source Voltage Vds

20V

Series

PowerTrench

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

220mΩ

Channel Mode

Enhancement

Forward Voltage Vf

750mV

Maximum Power Dissipation Pd

350mW

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

1.1nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

930μm

Length

2.92mm

Width

1.3mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy