DiodesZetex DMN N-Channel MOSFET, 4.6 A, 30 V Enhancement, 3-Pin X4-DSN DMN3061LCA3-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.35

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475€0.254€6.35
500 - 975€0.191€4.78
1000 - 2475€0.187€4.68
2500 - 4975€0.182€4.55
5000 +€0.177€4.43

*price indicative

Packaging Options:
RS Stock No.:
222-2838
Mfr. Part No.:
DMN3061LCA3-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.6A

Maximum Drain Source Voltage Vds

30V

Package Type

X4-DSN

Series

DMN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

58mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.88W

Typical Gate Charge Qg @ Vgs

1.4nC

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.04mm

Length

640μm

Height

220μm

Automotive Standard

AEC-Q101

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the footprint in handheld and mobile application. It can be used to replace many small signals MOSFET with as really small footprint.

Low Qg & Qgd

Small Footprint

Low Profile 0.20mm Height

Totally Lead-Free & Fully RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy