DiodesZetex DMN N-Channel MOSFET, 4.6 A, 30 V Enhancement, 3-Pin X4-DSN DMN3061LCA3-7
- RS Stock No.:
- 222-2837
- Mfr. Part No.:
- DMN3061LCA3-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€1,260.00
(exc. VAT)
€1,550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.126 | €1,260.00 |
*price indicative
- RS Stock No.:
- 222-2837
- Mfr. Part No.:
- DMN3061LCA3-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN | |
| Package Type | X4-DSN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 58mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.88W | |
| Typical Gate Charge Qg @ Vgs | 1.4nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.04mm | |
| Height | 220μm | |
| Length | 640μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN | ||
Package Type X4-DSN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 58mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.88W | ||
Typical Gate Charge Qg @ Vgs 1.4nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.04mm | ||
Height 220μm | ||
Length 640μm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the footprint in handheld and mobile application. It can be used to replace many small signals MOSFET with as really small footprint.
Low Qg & Qgd
Small Footprint
Low Profile 0.20mm Height
Totally Lead-Free & Fully RoHS Compliant
Related links
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin X4-DSN DMN3061LCA3-7
- DiodesZetex Dual DMN3006SCA6 1 N-Channel MOSFET 30 V Enhancement, 6-Pin X4-DSN
- DiodesZetex Dual DMN3006SCA6 1 N-Channel MOSFET 30 V Enhancement, 6-Pin X4-DSN DMN3006SCA6-7
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
