DiodesZetex DMT N-Channel MOSFET, 16.1 A, 60 V Enhancement, 8-Pin VDFN DMT64M8LCG-7
- RS Stock No.:
- 222-2881
- Mfr. Part No.:
- DMT64M8LCG-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- Plus 1,350 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.88 | €8.80 |
| 50 - 90 | €0.859 | €8.59 |
| 100 - 240 | €0.672 | €6.72 |
| 250 - 990 | €0.622 | €6.22 |
| 1000 + | €0.606 | €6.06 |
*price indicative
- RS Stock No.:
- 222-2881
- Mfr. Part No.:
- DMT64M8LCG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMT | |
| Package Type | VDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 47.5nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.16W | |
| Maximum Operating Temperature | 150°C | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Height | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMT | ||
Package Type VDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 47.5nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.16W | ||
Maximum Operating Temperature 150°C | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Height 3.3mm | ||
Automotive Standard No | ||
The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize RDS(ON) yet maintain superior switching performance. This device is ideal for use in Notebook battery power management and load switch.
High Conversion Efficiency
Low RDS(ON)—Minimizes On State Losses
Low Input Capacitance
Fast Switching Speed
ESD Protected Gate
Related links
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 8-Pin VDFN-3030
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 8-Pin VDFN-3030 DMT3009UDT-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6008LFG-7
- DiodesZetex DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH43M8LPS-13
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6015LFVW-7
