DiodesZetex DMT N-Channel MOSFET, 31.8 A, 60 V Enhancement, 8-Pin PowerDI3333 DMT6015LFVW-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-2877
Mfr. Part No.:
DMT6015LFVW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

31.8A

Maximum Drain Source Voltage Vds

60V

Series

DMT

Package Type

PowerDI3333

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15.7nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

28.4W

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

150°C

Width

800μm

Length

3.05mm

Height

3.3mm

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low on-resistance

Small form factor thermally efficient package enables higher density end products

Wettable flank for improved optical inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy