DiodesZetex DMTH N-Channel MOSFET, 14 A, 100 V Enhancement, 8-Pin PowerDI3333 DMTH10H009LFG-7

Subtotal (1 reel of 2000 units)*

€1,108.00

(exc. VAT)

€1,362.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.554€1,108.00

*price indicative

RS Stock No.:
222-2884
Mfr. Part No.:
DMTH10H009LFG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerDI3333

Series

DMTH

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

39W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

3.3mm

Width

3.3mm

Height

800μm

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Low rds(on) – ensures on state losses are minimized

Excellent qgd x rds(on) product (fom)

Advanced technology for dc/dc converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy