DiodesZetex DMTH N-Channel MOSFET, 52.4 A, 40 V Enhancement, 8-Pin PowerDI3333

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-2888
Mfr. Part No.:
DMTH48M3SFVW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

52.4A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI3333

Series

DMTH

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Rated to +175°c, ideal for high ambient temperature environments

Excellent qgd xrds(on) product (fom)

Low rds(on) ensures on-state losses minimized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy