ROHM RRS050 Type P-Channel MOSFET, 5 A, 30 V Enhancement, 8-Pin SOP
- RS Stock No.:
- 222-4358
- Mfr. Part No.:
- RRS050P03HZGTB
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4358
- Mfr. Part No.:
- RRS050P03HZGTB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RRS050 | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.2nC | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS, Pb-free lead plating, AEC-Q101 | |
| Height | 6.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RRS050 | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.2nC | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Width 1.75mm | ||
Standards/Approvals RoHS, Pb-free lead plating, AEC-Q101 | ||
Height 6.3mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RRS050P03HZG power misfit for switching power supply.
Low on-resistance
Small Surface Mount Package (SOP8)
Pb-free lead plating
RoHS compliant
Halogen Free
Sn100% plating
AEC-Q101 Qualified
AEC-Q101 qualified
Related links
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP RRS050P03HZGTB
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP RRS090P03HZGTB
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP SP8M6HZGTB
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
