ROHM RRS050 Type P-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin SOP
- RS Stock No.:
- 222-4361
- Mfr. Part No.:
- RRS090P03HZGTB
- Manufacturer:
- ROHM
Subtotal (1 reel of 2500 units)*
€1,315.00
(exc. VAT)
€1,617.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.526 | €1,315.00 |
*price indicative
- RS Stock No.:
- 222-4361
- Mfr. Part No.:
- RRS090P03HZGTB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Series | RRS050 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 5.2mm | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Series RRS050 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 6.3mm | ||
Standards/Approvals AEC-Q101 | ||
Length 5.2mm | ||
Width 1.75mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RRS090P03HZG power misfit for switching power supply.
Low on-resistance
Small Surface Mount Package (SOP8)
Pb-free lead plating ; RoHS compliant
Halogen Free
Sn100% plating
AEC-Q101 Qualified
Related links
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP RRS090P03HZGTB
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- ROHM RRS050 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP RRS050P03HZGTB
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB
- ROHM Dual SH8MA4 2 Type P 9 A 8-Pin SOP SH8MA4TB1
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
