ROHM RRS065 N-Channel MOSFET, 6.5 A, 30 V Enhancement, 8-Pin SOP
- RS Stock No.:
- 222-4363
- Mfr. Part No.:
- RSS065N06HZGTB
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 222-4363
- Mfr. Part No.:
- RSS065N06HZGTB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Series | RRS065 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Length | 5.2mm | |
| Width | 1.75mm | |
| Height | 6.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Series RRS065 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Length 5.2mm | ||
Width 1.75mm | ||
Height 6.3mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RSS065N06HZG n automotive grade MOSFET that EC-Q101 qualified. A Nch 60V MOSFET with ESD protection diode is included in the SOP8 package. Ideal for switching applications.
Low on-resistance
Small Surface Mount Package (SOP8)
Pb-free lead plating; RoHS compliant
Halogen Free
Sn100% plating
AEC-Q101 Qualified
Related links
- ROHM RRS065 N-Channel MOSFET 30 V Enhancement, 8-Pin SOP RSS065N06HZGTB
- ROHM N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8KC6TB1
- ROHM SH8KE5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin SOP-8 SH8KE5TB1
- ROHM Dual SP8K41 2 N-Channel MOSFET 80 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM SH8KB5 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin SOP-8 SH8KB5TB1
- ROHM Dual SP8K52 2 N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K24 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
