ROHM RRS065 N-Channel MOSFET, 6.5 A, 30 V Enhancement, 8-Pin SOP RSS065N06HZGTB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,220 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.121€11.21
50 - 90€1.096€10.96
100 - 240€0.996€9.96
250 - 990€0.898€8.98
1000 +€0.878€8.78

*price indicative

Packaging Options:
RS Stock No.:
222-4364
Mfr. Part No.:
RSS065N06HZGTB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOP

Series

RRS065

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

37mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

16nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

6.3mm

Standards/Approvals

AEC-Q101, RoHS

Width

1.75mm

Length

5.2mm

Automotive Standard

AEC-Q101

The ROHM RSS065N06HZG n automotive grade MOSFET that EC-Q101 qualified. A Nch 60V MOSFET with ESD protection diode is included in the SOP8 package. Ideal for switching applications.

Low on-resistance

Small Surface Mount Package (SOP8)

Pb-free lead plating; RoHS compliant

Halogen Free

Sn100% plating

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy