ROHM Dual SP8K22 2 N-Channel MOSFET, 4.5 A, 45 V Enhancement, 8-Pin SOP SP8K22HZGTB
- RS Stock No.:
- 222-4367
- Mfr. Part No.:
- SP8K22HZGTB
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4367
- Mfr. Part No.:
- SP8K22HZGTB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | SOP | |
| Series | SP8K22 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type SOP | ||
Series SP8K22 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Width 6mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
The ROHM SP8K22HZG n automotive grade MOSFET that EC-Q101 qualified. Two Nch 45V MOSFETs are included in the SOP8 package. Built-in ESD protection diode. Ideal for switching applications.
Low on-resistance
Small Surface Mount Package (SOP8)
Pb-free lead plating ; RoHS compliant
Halogen Free
Sn100% plating
AEC-Q101 Qualified
Related links
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM Dual SH8MA2 2 Type P 4.5 A 8-Pin SOP
- ROHM Dual SH8MA2 2 Type P 4.5 A 8-Pin SOP SH8MA2GZETB
- ROHM Dual SP8K24 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K24 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP SP8K24HZGTB
- ROHM Dual SP8K52 2 N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K41 2 N-Channel MOSFET 80 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K52 2 N-Channel MOSFET 100 V Enhancement, 8-Pin SOP SP8K52HZGTB
