ROHM Dual SP8K52 2 N-Channel MOSFET, 3 A, 100 V Enhancement, 8-Pin SOP SP8K52HZGTB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4376
Mfr. Part No.:
SP8K52HZGTB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

100V

Package Type

SOP

Series

SP8K52

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.5nC

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Width

6mm

Length

5mm

Height

1.75mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The ROHM SP8K52HZG n automotive grade MOSFET that EC-Q101 qualified. Two Nch 100V MOSFETs are included in the SOP8 package. Built-in ESD protection diode. Ideal for switching applications.

Low on-resistance

Small Surface Mount Package (SOP8)

Pb-free lead plating ; RoHS compliant

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy