Infineon HEXFET N-Channel MOSFET, 171 A, 150 V Enhancement, 3-Pin TO-247 AUIRFP4568

Get a bulk buy discount

Add 50 more to save €30.45

View bulk pricing options

Subtotal (1 tube of 25 units)*

€304.50

(exc. VAT)

€374.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,075 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25€12.18€304.50-
50 - 100€11.571€289.28€30.45
125 +€11.084€277.10€137.00

*price indicative

RS Stock No.:
222-4611
Mfr. Part No.:
AUIRFP4568
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

171A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-247

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

151nC

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

517W

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

20.7mm

Standards/Approvals

No

Height

5.31mm

Length

15.87mm

Automotive Standard

AEC-Q101

The Infineon design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in Automotive and a wide variety of other applications.

Advanced Planar Technology

Dual N Channel MOSFET Low On-Resistance

Logic Level Gate Drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy