Infineon HEXFET N-Channel MOSFET, 171 A, 150 V Enhancement, 3-Pin TO-247 AUIRFP4568
- RS Stock No.:
- 222-4612
- Mfr. Part No.:
- AUIRFP4568
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
Temporarily out of stock
- 1,075 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.00 | - |
| 5 - 9 | €15.19 | 5% |
| 10 - 24 | €14.53 | 9% |
| 25 - 49 | €13.91 | 13% |
| 50 + | €12.96 | 18% |
*price indicative
- RS Stock No.:
- 222-4612
- Mfr. Part No.:
- AUIRFP4568
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 171A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 151nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 517W | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Width | 20.7mm | |
| Height | 5.31mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 171A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 151nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 517W | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Width 20.7mm | ||
Height 5.31mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in Automotive and a wide variety of other applications.
Advanced Planar Technology
Dual N Channel MOSFET Low On-Resistance
Logic Level Gate Drive
Related links
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247 AUIRFP4568
- Infineon HEXFET N-Channel MOSFET 150 V TO-247 AUIRFP4568-E
- Infineon HEXFET N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC
- Infineon HEXFET N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC IRFP4568PBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB8314PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247 IRFP4321PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
