Infineon CoolMOS N-Channel MOSFET, 14 A, 900 V Enhancement, 3-Pin TO-220 IPA95R450P7XKSA1
- RS Stock No.:
- 222-4647
- Mfr. Part No.:
- IPA95R450P7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €15.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.976 | €14.88 | - |
| 25 - 45 | €2.348 | €11.74 | €15.70 |
| 50 - 120 | €2.20 | €11.00 | €38.80 |
| 125 - 245 | €2.052 | €10.26 | €115.50 |
| 250 + | €1.906 | €9.53 | €267.50 |
*price indicative
- RS Stock No.:
- 222-4647
- Mfr. Part No.:
- IPA95R450P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 30W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS Series MOSFET, 900V Drain Source Voltage, 14A Continuous Drain Current - IPA95R450P7XKSA1
This MOSFET is a high-voltage switching transistor designed for power conversion and control in demanding electrical systems. It is an N-channel enhancement-mode device supplied in a TO-220 package for surface mounting, intended for applications that require substantial blocking voltage and moderate continuous current while operating across a broad temperature range.
Features and Benefits:
• 900V drain-source rating enables high-voltage switching
• 14A continuous drain current supports substantial load current
• 450mΩ Rds(on) minimises conduction losses during operation
• 30W power dissipation allows sustained power handling
• 0.9V forward voltage reduces drop in body-diode conduction
• 30V gate-source rating permits typical gate-drive voltages
• 14A continuous drain current supports substantial load current
• 450mΩ Rds(on) minimises conduction losses during operation
• 30W power dissipation allows sustained power handling
• 0.9V forward voltage reduces drop in body-diode conduction
• 30V gate-source rating permits typical gate-drive voltages
Applications
• Suitable for industrial high-voltage power supplies
• Ideal for switch-mode power conversion stages
• Used for motor-drive front-end switching
• Can be used for high-voltage clamp circuits
• Used with thermal management in elevated-temperature systems
• Ideal for switch-mode power conversion stages
• Used for motor-drive front-end switching
• Can be used for high-voltage clamp circuits
• Used with thermal management in elevated-temperature systems
What thermal range can it tolerate during operation?
It operates across an ambient temperature range from -55°C to +150°C.
What mounting style is required for circuit assembly?
It is supplied in a TO-220 package intended for surface mounting.
How is gate drive constrained by the device ratings?
The maximum permissible gate-source voltage is 30V so gate drive must not exceed this.
What conduction characteristic affects switching losses?
The device has a maximum drain-source resistance of 450mΩ which influences conduction losses.
How much continuous current can it sustain under rated conditions?
It can carry a continuous drain current of up to 14A.
Related links
- Infineon CoolMOS N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 IPA95R450P7XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R170CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 300 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R900P7SXKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R145CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 300 V Enhancement, 3-Pin TO-220 IPP410N30NAKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R070CFD7XKSA1
