Infineon CoolMOS N-Channel MOSFET & Diode, 15 A, 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.50

(exc. VAT)

€11.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 754 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.75€9.50-
10 - 18€4.275€8.559%
20 - 48€3.985€7.9716%
50 - 98€3.70€7.4022%
100 +€3.425€6.8527%

*price indicative

Packaging Options:
RS Stock No.:
220-7397
Mfr. Part No.:
IPB90R340C3ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

900V

Package Type

TO-263

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

340mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

94nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

208W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

4.57mm

Width

9.45mm

Standards/Approvals

No

Length

10.31mm

Automotive Standard

AEC-Q101

The Infineon 900V Cool MOS C3 is Infineon's third series of Cool MOS with market entry in 2001. C3 is the "working horse" of the portfolio.

Low specific on-state resistance (RDS(on)*A)

Very low energy storage in output capacitance (Eoss) @400V

Low gate charge (Qg)

Field proven Cool MOS™ quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy