Infineon CoolMOS N-Channel MOSFET, 17 A, 800 V Enhancement, 3-Pin TO-220 IPAN80R280P7XKSA1

Get a bulk buy discount

Add 25 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.36

(exc. VAT)

€22.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.672€18.36-
25 - 45€3.084€15.4216%
50 - 120€2.902€14.5120%
125 - 245€2.68€13.4027%
250 +€2.498€12.4931%

*price indicative

Packaging Options:
RS Stock No.:
222-4649
Mfr. Part No.:
IPAN80R280P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

280mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon design of Cool MOS™ P7 series sets a new benchmark in 950V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineon’s over 18 years pioneering super junction technology innovation.

Fully optimized portfolio

Best-in-class Cool MOS™ quality and reliability

Integrated Zener Diode ESD protection

Best-in-class FOM RDS(on) * Eoss; reduced Qg, Ciss, and Coss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy