Infineon OptiMOS N-Channel MOSFET, 70 A, 40 V Enhancement, 8-Pin TDSON IPC70N04S5L4R2ATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4662
Mfr. Part No.:
IPC70N04S5L4R2ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

22nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

50W

Maximum Operating Temperature

175°C

Length

5.25mm

Standards/Approvals

No

Height

1.1mm

Width

5.58mm

Automotive Standard

AEC-Q101

The Infineon design of MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Green Product (RoHS compliant)

MSL1 up to 260°C peak reflow AEC Q101 qualified

OptiMOS™ - power MOSFET for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy