Infineon OptiMOS N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin TDSON BSZ065N03LSATMA1
- RS Stock No.:
- 906-4331
- Mfr. Part No.:
- BSZ065N03LSATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 20 units)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
In Stock
- Plus 14,960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.495 | €9.90 |
*price indicative
- RS Stock No.:
- 906-4331
- Mfr. Part No.:
- BSZ065N03LSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 26W | |
| Typical Gate Charge Qg @ Vgs | 5.2nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 26W | ||
Typical Gate Charge Qg @ Vgs 5.2nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS™ Power MOSFET Family
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSZ065N03LSATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSIATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 300 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC011N03LSIATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON BSC010NE2LSATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IPC70N04S5L4R2ATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON IAUC100N10S5N040ATMA1
