Infineon CoolMOS N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-220 IPP030N10N5AKSA1
- RS Stock No.:
- 222-4692
- Mfr. Part No.:
- IPP030N10N5AKSA1
- Manufacturer:
- Infineon
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€126.00
(exc. VAT)
€155.00
(inc. VAT)
- Shipping from 27 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.52 | €126.00 | - |
| 100 - 200 | €2.268 | €113.40 | 10% |
| 250 + | €2.142 | €107.10 | 15% |
*price indicative
- RS Stock No.:
- 222-4692
- Mfr. Part No.:
- IPP030N10N5AKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 112nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.95mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 112nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Operating Temperature 175°C | ||
Width 15.95mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP030N10N5AKSA1
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1
- Infineon CoolMOS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB70N10S312ATMA1
- Infineon CoolMOS N-Channel MOSFET 300 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R900P7SXKSA1
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP120NF10
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB027N10N3GATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R145CFD7XKSA1
