Infineon CoolMOS N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1
- RS Stock No.:
- 222-4691
- Mfr. Part No.:
- IPP020N08N5AKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.52
(exc. VAT)
€19.08
(inc. VAT)
Temporarily out of stock
- 246 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €7.76 | €15.52 |
| 10 - 18 | €6.60 | €13.20 |
| 20 - 48 | €6.22 | €12.44 |
| 50 - 98 | €6.065 | €12.13 |
| 100 + | €5.93 | €11.86 |
*price indicative
- RS Stock No.:
- 222-4691
- Mfr. Part No.:
- IPP020N08N5AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.95mm | |
| Height | 4.57mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Width 15.95mm | ||
Height 4.57mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals
Pb-free lead plating; RoHS compliant
Superior thermal resistance 100% avalanche tested
Halogen-free according to IEC61249-2-23
Related links
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1
- Infineon CoolMOS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP030N10N5AKSA1
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP120N08S403AKSA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP023N08N5AKSA1
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD90N08S405ATMA1
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD80R2K8CEATMA1
- Infineon IPI N-Channel MOSFET 80 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S404ATMA1
