Infineon CoolMOS N-Channel MOSFET, 33 A, 700 V Enhancement, 4-Pin TO-247 IPZ65R065C7XKSA1

Get a bulk buy discount

Add 60 more to save €13.62

View bulk pricing options

Subtotal (1 tube of 30 units)*

€136.44

(exc. VAT)

€167.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€4.548€136.44-
60 - 120€4.321€129.63€13.62
150 +€4.048€121.44€75.00

*price indicative

RS Stock No.:
222-4728
Mfr. Part No.:
IPZ65R065C7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

700V

Series

CoolMOS

Package Type

TO-247

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

65nC

Maximum Power Dissipation Pd

171W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Width

5.21mm

Length

16.13mm

Standards/Approvals

No

Height

21.1mm

Automotive Standard

No

The Infineon design of Cool MOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.

Increased MOSFET dv/dt ruggedness

Better efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg

Best in class RDS(on) /package

Pb-free plating, halogen free mold compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy