Infineon CoolMOS N-Channel MOSFET, 10 A, 700 V Enhancement, 3-Pin TO-251 IPSA70R450P7SAKMA1
- RS Stock No.:
- 222-4711
- Mfr. Part No.:
- IPSA70R450P7SAKMA1
- Manufacturer:
- Infineon
Add 150 more to save €4.50
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
- 1,395 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €0.609 | €9.14 | - |
| 150 - 360 | €0.579 | €8.69 | €4.50 |
| 375 - 735 | €0.567 | €8.51 | €15.75 |
| 750 - 1485 | €0.529 | €7.94 | €60.00 |
| 1500 + | €0.493 | €7.40 | €174.00 |
*price indicative
- RS Stock No.:
- 222-4711
- Mfr. Part No.:
- IPSA70R450P7SAKMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS | |
| Package Type | TO-251 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 13.1nC | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.38mm | |
| Standards/Approvals | No | |
| Height | 6.1mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS | ||
Package Type TO-251 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 13.1nC | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Width 2.38mm | ||
Standards/Approvals No | ||
Height 6.1mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R450P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R900P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R1K4P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251 IPS60R1K0CEAKMA1
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-251 IPU80R4K5P7AKMA1
