Infineon Dual FF6MR 1 N-Channel MOSFET, 250 A, 1.2 kV Enhancement AG-62MM FF6MR12KM1BOSA1
- RS Stock No.:
- 222-4796
- Mfr. Part No.:
- FF6MR12KM1BOSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€745.66
(exc. VAT)
€917.16
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €745.66 |
| 2 - 2 | €708.37 |
| 3 + | €678.54 |
*price indicative
- RS Stock No.:
- 222-4796
- Mfr. Part No.:
- FF6MR12KM1BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 250A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | AG-62MM | |
| Series | FF6MR | |
| Mount Type | Chassis | |
| Maximum Drain Source Resistance Rds | 5.81mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 20mW | |
| Forward Voltage Vf | 5.85V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 250A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type AG-62MM | ||
Series FF6MR | ||
Mount Type Chassis | ||
Maximum Drain Source Resistance Rds 5.81mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 20mW | ||
Forward Voltage Vf 5.85V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
The Infineon 62 mm 1200 V, 6 mΩ half bridge module with Cool Sic™ MOSFET.
High current density
Low switching losses
Superior gate oxide reliability
Highest robustness against humidity
Robust integrated body diode, and thus optimal thermal conditions
Related links
- Infineon Dual FF6MR 1 N-Channel MOSFET 1.2 kV Enhancement AG-62MM FF6MR12KM1BOSA1
- Infineon FF6MR N-Channel MOSFET 1.2 kV Enhancement AG-EASY2B FF6MR20W2M1HB70BPSA1
- Infineon F3L6MR N-Channel MOSFET 2 kV Enhancement AG-EASY2B F3L6MR20W2M1HB70BPSA1
- Infineon FF4000 N-Channel MOSFET 3.3 kV Enhancement AG-XHP2K33 FF4000UXTR33T2M1BPSA1
- Infineon FZ600R12KS4HOSA1 700 A 1.2 kV AG-62MM-2, Clamp
- Infineon FF300R12KE3HOSA1 440 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF200R12KS4HOSA1 275 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF450R12KE4HOSA1 520 A 1.2 kV AG-62MM-1, Clamp
