Infineon FF6MR N-Channel MOSFET, 150 A, 1.2 kV Enhancement AG-EASY2B FF6MR20W2M1HB70BPSA1
- RS Stock No.:
- 351-916
- Mfr. Part No.:
- FF6MR20W2M1HB70BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€264.44
(exc. VAT)
€325.26
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.44 |
*price indicative
- RS Stock No.:
- 351-916
- Mfr. Part No.:
- FF6MR20W2M1HB70BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | FF6MR | |
| Package Type | AG-EASY2B | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 20mW | |
| Forward Voltage Vf | 5.35V | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 62.8mm | |
| Standards/Approvals | IEC 60068, IEC 60749, IEC 60747 | |
| Width | 48mm | |
| Height | 12.255mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series FF6MR | ||
Package Type AG-EASY2B | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 20mW | ||
Forward Voltage Vf 5.35V | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 62.8mm | ||
Standards/Approvals IEC 60068, IEC 60749, IEC 60747 | ||
Width 48mm | ||
Height 12.255mm | ||
Automotive Standard No | ||
The Infineon EasyDUAL 2B CoolSiC MOSFET half-bridge module 2000 V, 6 mΩ with NTC temperature sensor, Press FIT Contact Technology and aluminum nitride ceramic.
Best in Class packages with 12mm height
Leading edge WBG material
Very low module stray inductance
Press FIT pins
Integrated NTC temperature sensor
Wide gate source voltage range
Low switching & conduction losses
Related links
- Infineon F3L6MR N-Channel MOSFET 2 kV Enhancement AG-EASY2B F3L6MR20W2M1HB70BPSA1
- Infineon Dual FF6MR 1 N-Channel MOSFET 1.2 kV Enhancement AG-62MM FF6MR12KM1BOSA1
- Infineon IAUZ N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY2B F3L8MR12W2M1HPB11BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 1.2 kV Enhancement, 8-Pin AG-EASY2B FF4MR12W2M1HPB11ABPSA1
- Infineon FF4000 N-Channel MOSFET 3.3 kV Enhancement AG-XHP2K33 FF4000UXTR33T2M1BPSA1
- Infineon Isolated F4 N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY2B F445MR12W1M1B76BPSA1
- Infineon FP35R12W2T4BOMA1 54 A 1.2 kV AG-EASY2B-1, Clamp
- Infineon FP35R12W2T7B11BOMA1 35 A 1.2 kV Through Hole
