Infineon IMZ1 N-Channel MOSFET, 56 A, 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R030M1HXKSA1
- RS Stock No.:
- 222-4862
- Mfr. Part No.:
- IMZ120R030M1HXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€287.85
(exc. VAT)
€354.06
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €9.595 | €287.85 | - |
| 60 + | €9.205 | €276.15 | 4% |
*price indicative
- RS Stock No.:
- 222-4862
- Mfr. Part No.:
- IMZ120R030M1HXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | IMZ1 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series IMZ1 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolSiC™ 1200 V, 30 mΩ SiC MOSFET in TO247-4 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages.
Best in class switching and conduction losses
Benchmark high threshold voltage, Vth > 4 V
0V turn-off gate voltage for easy and simple gate drive
Wide gate-source voltage range
Robust and low loss body diode rated for hard commutation
Related links
- Infineon IMZ1 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R030M1HXKSA1
- Infineon IMZ1 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R350M1HXKSA1
- Infineon IMZ1 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R090M1HXKSA1
- Infineon IMZ1 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R140M1HXKSA1
- Infineon IMZ1 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R220M1HXKSA1
- Infineon IMZ1 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R045M1XKSA1
- STMicroelectronics Sct N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG
