Infineon IPA60R Type N-Channel MOSFET, 38 A, 600 V Enhancement, 3-Pin TO-263 IPB60R055CFD7ATMA1
- RS Stock No.:
- 222-4889
- Mfr. Part No.:
- IPB60R055CFD7ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.02
(exc. VAT)
€17.24
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €7.01 | €14.02 |
| 10 - 18 | €6.305 | €12.61 |
| 20 - 48 | €5.885 | €11.77 |
| 50 - 98 | €5.54 | €11.08 |
| 100 + | €5.12 | €10.24 |
*price indicative
- RS Stock No.:
- 222-4889
- Mfr. Part No.:
- IPB60R055CFD7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | IPA60R | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series IPA60R | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ CFD7 Superjunction MOSFET IPB60R055CFD7 in D2PAK package is ideally suited for resonant topologies in high power SMPS, such as server, telecom and EV charging stations, where it enables significant efficiency improvements. As successor to the CFD2 SJ MOSFET family it comes with reduced gate charge, improved turn-off behaviour and up to 69% reduced reverse recovery charge compared to competitors.
Ultra-fast body diode
Best-in-class reverse recovery charge (Qrr)
Improved reverse diode dv/dt and dif/dt ruggedness
Lowest FOM RDS(on) x Qg and EOSS
Best-in-class RDS(on)/package combinations
Related links
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R600P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R099P7XKSA1
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
