Infineon IPB65R Type N-Channel MOSFET, 46 A, 650 V Enhancement, 3-Pin TO-263 IPB65R045C7ATMA2
- RS Stock No.:
- 222-4897
- Mfr. Part No.:
- IPB65R045C7ATMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- Plus 904 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.20 |
| 5 - 9 | €9.70 |
| 10 - 24 | €9.29 |
| 25 - 49 | €8.88 |
| 50 + | €8.27 |
*price indicative
- RS Stock No.:
- 222-4897
- Mfr. Part No.:
- IPB65R045C7ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Series | IPB65R | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Series IPB65R | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.
Improved safety margin and suitable for both SMPS and solar inverter applications
Lowest conduction losses/package
Low switching losses
Better light load efficiency
Increasing power density
Outstanding CoolMOS™ quality
Related links
- Infineon IPB65R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon IPB65R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon IPB65R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R180P7ATMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R039M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R040M2HXKSA1
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3HF
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL065N65S3F
