Infineon IPL60R N-Channel MOSFET, 12 A, 650 V Enhancement, 5-Pin ThinPAK IPL65R195C7AUMA1
- RS Stock No.:
- 222-4919
- Mfr. Part No.:
- IPL65R195C7AUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,742.00
(exc. VAT)
€3,372.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.914 | €2,742.00 |
*price indicative
- RS Stock No.:
- 222-4919
- Mfr. Part No.:
- IPL65R195C7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | ThinPAK | |
| Series | IPL60R | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 195mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Power Dissipation Pd | 75W | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Standards/Approvals | No | |
| Width | 8.1mm | |
| Length | 8.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type ThinPAK | ||
Series IPL60R | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 195mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Power Dissipation Pd 75W | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Standards/Approvals No | ||
Width 8.1mm | ||
Length 8.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Infineon CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range
Improved safety margin and suitable for both SMPS and solar inverter applications
Lowest conduction losses/package
Low switching losses
Better light load efficiency
Increasing power density
Outstanding CoolMOS™ quality
Related links
- Infineon IPL60R N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL65R195C7AUMA1
- Infineon IPL60R N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL65R070C7AUMA1
- Infineon IPL60R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R185P7AUMA1
- Infineon IPL60R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R075CFD7AUMA1
- Infineon IPL60R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R125C7AUMA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK IPL60R360P6SATMA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK IPL60R185CFD7AUMA1
