Infineon IPS70R N-Channel MOSFET, 4 A, 700 V Enhancement, 3-Pin TO-251 IPS70R1K4P7SAKMA1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
222-4930
Mfr. Part No.:
IPS70R1K4P7SAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-251

Series

IPS70R

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.4Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

22.7W

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

4.7nC

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

150°C

Height

6.22mm

Length

6.73mm

Standards/Approvals

No

Width

2.4mm

Automotive Standard

No

The Infineon developed to serve today’s and especially tomorrow’s trends in flyback topologies – the new 700V CoolMOS™ P7 superjunction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to superjunction technologies used today. By combining customers’ feedback with over 20 years of superjunction MOSFET experience, 700V

Allowing high speed switching

Integrated protection Zener diode

Optimized V (GS)th of 3V with very narrow tolerance of ±0.5V

Finely graduated portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy