ROHM Dual 2 Type P-Channel MOSFET, 8.5 A, 40 V Enhancement, 8-Pin SOP SH8JB5TB1

Subtotal (1 reel of 2500 units)*

€2,817.50

(exc. VAT)

€3,465.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +€1.127€2,817.50

*price indicative

RS Stock No.:
223-6390
Mfr. Part No.:
SH8JB5TB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Configuration

Dual

Number of Elements per Chip

2

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

8.5 A

Maximum Drain Source Voltage (Vds)

40 V

Channel Mode

Enhancement

Pin Count

8

Package Type

SOP

Automotive Standard

No

Forward Voltage (Vf)

-1.2 V

Height

1.75 mm

Length

5 mm

Maximum Drain Source Resistance (Rds)

0.153 Ω

Maximum Gate Source Voltage (Vgs)

20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

2 W

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

No

Typical Gate Charge (Qg) @ Vgs

51 nC

Width

6 mm

The ROHM power MOSFET has SOP8 package type. It is mainly used for switching.

Low on - resistance

Small surface mount package

Pb-free plating, RoHS compliant

Halogen free

Related links