Infineon OptiMOS N-Channel MOSFET, 30 A, 55 V Enhancement, 3-Pin TO-263 IPD26N06S2L35ATMA2

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€927.50

(exc. VAT)

€1,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.371€927.50
5000 +€0.352€880.00

*price indicative

RS Stock No.:
223-8514
Mfr. Part No.:
IPD26N06S2L35ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

55V

Series

OptiMOS

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

1nC

Maximum Power Dissipation Pd

68W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

950mV

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon OptiMOS series N-channel MOSFET in DPAK package. It has benefits of highest current capability, lowest switching and conduction power losses for highest thermal efficiency and robust packages with superior quality and reliability.

Automotive AEC Q101 qualified

•MSL1 up to 260°C peak reflow

•175°C operating temperature

•Green package

•Ultra low Rds

•100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy