Infineon OptiMOS N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-263 IPB80N06S2H5ATMA2

Subtotal (1 reel of 1000 units)*

€1,659.00

(exc. VAT)

€2,041.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.659€1,659.00

*price indicative

RS Stock No.:
214-9023
Mfr. Part No.:
IPB80N06S2H5ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-263

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.2mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon range of OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications. These are robust packages with superior quality and reliability.

The product is Automotive AEC Q101 qualified

100% Avalanche tested

It has 175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy