Infineon Dual OptiMOS 2 N-Channel MOSFET, 20 A, 60 V Enhancement, 8-Pin TDSON IPG20N06S4L26AATMA1
- RS Stock No.:
- 223-8521
- Mfr. Part No.:
- IPG20N06S4L26AATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,315.00
(exc. VAT)
€2,845.00
(inc. VAT)
- Shipping from 27 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.463 | €2,315.00 |
*price indicative
- RS Stock No.:
- 223-8521
- Mfr. Part No.:
- IPG20N06S4L26AATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 33W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual | |
| Width | 5.9mm | |
| Length | 5.15mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 33W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual | ||
Width 5.9mm | ||
Length 5.15mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET, 60V Maximum Drain Source Voltage, 20A Maximum Continuous Drain Current - IPG20N06S4L26AATMA1
Features and Benefits:
• 20A continuous drain current supports substantial load currents
• 26mΩ Rds(on) reduces conduction losses during operation
• 15nC typical gate charge minimises gate-drive energy
• 33W maximum power dissipation allows significant heat handling
• 16V maximum gate-source protection preserves gate integrity
Applications
• Used for DC-DC converters in vehicular systems
• Ideal for motor-drive half-bridge circuits on Compact boards
• Can be used for high-current load switching in industrial control
• Used with thermal management designs for elevated operating temperatures
What package type is used for Compact PCB implementation?
How well does it cope with elevated ambient temperatures?
What protection limits exist for the gate electrode?
How many transistor elements are present per chip?
What environmental or materials standard does it meet?
Related links
- Infineon Dual OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IPG20N06S4L26AATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35AATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35ATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON IPG20N04S4L07AATMA1
- Infineon Dual OptiMOS 2 N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1
- Infineon Dual OptiMOS 2 N-Channel MOSFET 25 V Enhancement, 8-Pin TISON-8 BSC0910NDIATMA1
