STMicroelectronics SCT N-Channel MOSFET, 95 A, 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
- RS Stock No.:
- 202-5480
- Mfr. Part No.:
- SCTH100N65G2-7AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5480
- Mfr. Part No.:
- SCTH100N65G2-7AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 95A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCT | |
| Package Type | H2PAK | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.02Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 2.8V | |
| Maximum Power Dissipation Pd | 360W | |
| Minimum Operating Temperature | -65°C | |
| Typical Gate Charge Qg @ Vgs | 162nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.25mm | |
| Width | 4.8mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 95A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCT | ||
Package Type H2PAK | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.02Ω | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 2.8V | ||
Maximum Power Dissipation Pd 360W | ||
Minimum Operating Temperature -65°C | ||
Typical Gate Charge Qg @ Vgs 162nC | ||
Maximum Operating Temperature 175°C | ||
Height 15.25mm | ||
Width 4.8mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics automotive-grade silicon carbide power MOSFET has been developed using STs advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance.
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCT N-Channel MOSFET 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 7-Pin H2PAK SCTW100N65G2AG
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 7-Pin H2PAK-7 SCTH40N120G2V7AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT027H65G3AG
- STMicroelectronics Sct N-Channel Power MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
- STMicroelectronics N-Channel STH65N N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 STH65N050DM9-7AG
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK SCTH35N65G2V-7AG
