Infineon BSS123I N-Channel MOSFET, 190 mA, 100 V Depletion, 4-Pin SOT-223 BSS123IXTSA1

Get a bulk buy discount

Add 500 more to save €7.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€9.00

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 3,200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.09€9.00-
500 - 900€0.076€7.60€7.00
1000 - 2400€0.072€7.20€18.00
2500 - 4900€0.065€6.50€62.50
5000 +€0.048€4.80€210.00

*price indicative

Packaging Options:
RS Stock No.:
225-0557
Distrelec Article No.:
304-39-400
Mfr. Part No.:
BSS123IXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

190mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-223

Series

BSS123I

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Depletion

Maximum Power Dissipation Pd

0.5W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

0.63nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.7mm

Height

1.8mm

Width

3.7mm

Automotive Standard

No

Infineon BSS123I Series MOSFET, 100V Maximum Drain Source Voltage, 190mA Maximum Continuous Drain Current - BSS123IXTSA1


This MOSFET is a small-signal N-channel transistor designed for surface-mount applications, providing switching and amplification functions across a wide temperature range. It is intended for circuits requiring a depletion-mode device with modest current handling and moderate voltage capability, suitable for Compact assemblies where a SOT-223 package and conservative power handling are required.

Features and Benefits:


• 100 V drain-to-source rating delivers high-voltage switching capability
• 10 Ω maximum RDS(on) provides controlled on-state conduction
• 190 mA continuous drain current supports low-current loads
• 0.5 W power dissipation limits thermal stress in constrained layouts
• 0.63 nC typical gate charge enables modest switching energy demands
• ±20 V gate tolerance allows broad gate-drive flexibility

Applications


• Used for low-current high-voltage switching in control circuits
• Suitable for surface-mount power management on Compact boards
• Ideal for analogue signal attenuation or pull-down functions
• Can be used for level-shifting in mixed-voltage systems
• Used with driver stages needing depletion-mode characteristics

What ambient temperature range can it operate in?


It is specified to function correctly from -55°C up to 150°C.

What package should designers plan for when laying out the board?


The device comes in a SOT-223 surface-mount package with four pins for PCB footprint planning.

How does its gate charge affect switching performance?


A typical gate charge of 0.63 nC reduces required gate-drive energy and influences transition speed in switching topologies.

What limits the maximum continuous current in applications?


The specified continuous drain current of 190 mA defines thermal and conduction limits for sustained operation.

Is this intended as an automotive-grade component?


It is not classified to automotive standards and should not be assumed to meet automotive qualification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy