Infineon BSS169I N-Channel MOSFET, 190 mA, 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1
- RS Stock No.:
- 225-0565
- Mfr. Part No.:
- BSS169IXTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-0565
- Mfr. Part No.:
- BSS169IXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 190 mA | |
| Maximum Drain Source Voltage | 100 V | |
| Series | BSS169I | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 1.8V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 190 mA | ||
Maximum Drain Source Voltage 100 V | ||
Series BSS169I | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 1.8V | ||
Number of Elements per Chip 1 | ||
The Infineon BSS169I is the small signal, small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. This MOSFET have enhancement and depletion-mode options.
PCB-space and cost savings
Gate drive flexibility
Reduced design complexity
Environmentally friendly
High overall efficiency
Gate drive flexibility
Reduced design complexity
Environmentally friendly
High overall efficiency
Related links
- Infineon BSS169I N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1
- Infineon BSS123I N-Channel MOSFET 100 V Depletion, 4-Pin SOT-223 BSS123IXTSA1
- Nexperia BST82 N-Channel MOSFET 100 V Enhancement215
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS119NH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6433XTMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6327XTSA1
- Infineon BSS Type N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169H6327XTSA1
