Infineon IPDQ60R010S7A N-Channel MOSFET, 50 A, 600 V N, 22-Pin HDSOP IPDQ60R010S7AXTMA1
- RS Stock No.:
- 225-0578
- Mfr. Part No.:
- IPDQ60R010S7AXTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.02
(exc. VAT)
€25.85
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €21.02 |
| 2 - 4 | €19.97 |
| 5 - 9 | €19.14 |
| 10 - 24 | €18.29 |
| 25 + | €17.03 |
*price indicative
- RS Stock No.:
- 225-0578
- Mfr. Part No.:
- IPDQ60R010S7AXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | HDSOP | |
| Series | IPDQ60R010S7A | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 694W | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 318nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.1mm | |
| Height | 21.06mm | |
| Width | 2.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type HDSOP | ||
Series IPDQ60R010S7A | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 694W | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 318nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 150°C | ||
Length 15.1mm | ||
Height 21.06mm | ||
Width 2.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon IPDQ60R010S7A is a high voltage power MOSFET,designed as static switch according to the super junction (SJ) principle. The mosfet combines the experience of the leading SJ MOSFET supplier with high class innovation enabling low RDS (on) in QDPAK package. The S7A series is optimised for low frequency switching and high current. application like circuit breakers.
Minimizes conduction losses
Increases energy efficiency
More compact and easier designs
Lower TCO cost or BOM cost
Related links
- Infineon IPDQ60R010S7A N-Channel MOSFET 600 V N, 22-Pin HDSOP
- Infineon IPDQ60R010S7 N-Channel MOSFET 600 V N, 22-Pin HDSOP
- Infineon IPDQ60R010S7 N-Channel MOSFET 600 V N, 22-Pin HDSOP IPDQ60R010S7XTMA1
- Infineon 600V CoolMOS N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60R010S7XTMA1
- Infineon IPQ N-Channel Power Device 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7XTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R008M1HXUMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 AIMDQ75R008M1HXUMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R090M1HXUMA1
