Infineon IPQ N-Channel Power Device, 90 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7XTMA1

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€7.36

(exc. VAT)

€9.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.36-
10 - 99€6.6110%
100 +€6.1116%

*price indicative

RS Stock No.:
349-255
Mfr. Part No.:
IPQC60T022S7XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Device

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

600V

Package Type

PG-HDSOP-22

Series

IPQ

Mount Type

Surface

Pin Count

22

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

150nC

Maximum Power Dissipation Pd

416W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

820mV

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC JS-001

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolMOS S7T enables the best price performance for low frequency switching applications. The embedded temperature sensor increases junction temperature sensing accuracy and robustness while keeping an easy and seamless implementation. CoolMOS S7T is optimized for static switching and high current applications. The new temperature sensor enhances S7 features, allowing the best possible utilization of the power transistor.

Increased system performance

Increased system performance

More compact and more straightforward design

Lower BOM or TCO over a prolonged lifetime

More reliability and longer system lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy