Infineon IPT010N08NM5 Type N-Channel MOSFET, 43 A, 80 V, 8-Pin HSOF IPT010N08NM5ATMA1
- RS Stock No.:
- 225-0582
- Mfr. Part No.:
- IPT010N08NM5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 2 units)*
€13.99
(exc. VAT)
€17.208
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €6.995 | €13.99 |
| 20 - 48 | €6.02 | €12.04 |
| 50 - 98 | €5.60 | €11.20 |
| 100 - 198 | €5.245 | €10.49 |
| 200 + | €4.83 | €9.66 |
*price indicative
- RS Stock No.:
- 225-0582
- Mfr. Part No.:
- IPT010N08NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSOF | |
| Series | IPT010N08NM5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.05mΩ | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.58 mm | |
| Height | 2.4mm | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSOF | ||
Series IPT010N08NM5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.05mΩ | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Width 10.58 mm | ||
Height 2.4mm | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IPT010N08NM5 is the single N-channel OptiMOS 5 power MOSFET 80V 1.05mΩ 425A in a TOLL package. The OptiMOS 5 silicon technology is new generation of power MOSFETs and is specially designed for synchronous rectification for telecom and server power supplies.
Increased power density
Low voltage overshoot
Less paralleling required
Highest system efficiency
Reduced switching and conduction losses
Related links
- Infineon IPT010N08NM5 Type N-Channel MOSFET 80 V, 8-Pin HSOF
- Infineon IPT Type N-Channel MOSFET 80 V, 8-Pin HSOF-8 IPT013N08NM5LFATMA1
- Infineon IPT Type N-Channel MOSFET 60 V, 8-Pin HSOF-8 IPT008N06NM5LFATMA1
- Infineon IPT Type N-Channel MOSFET 40 V, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 40 V, 8-Pin HSOF-8 IPT60R040S7XTMA1
- Infineon OptiMOS™ Type N-Channel MOSFET 120 V, 8-Pin HSOF-8 IPT030N12N3GATMA1
- Infineon IAUT Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF
