Infineon IPT010N08NM5 Type N-Channel MOSFET, 43 A, 80 V, 8-Pin HSOF

Subtotal (1 reel of 2000 units)*

€6,504.00

(exc. VAT)

€8,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€3.252€6,504.00

*price indicative

RS Stock No.:
225-0581
Mfr. Part No.:
IPT010N08NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

80V

Package Type

HSOF

Series

IPT010N08NM5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.05mΩ

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

178nC

Maximum Power Dissipation Pd

375W

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.1mm

Width

10.58 mm

Height

2.4mm

Automotive Standard

No

The Infineon IPT010N08NM5 is the single N-channel OptiMOS 5 power MOSFET 80V 1.05mΩ 425A in a TOLL package. The OptiMOS 5 silicon technology is new generation of power MOSFETs and is specially designed for synchronous rectification for telecom and server power supplies.

Increased power density

Low voltage overshoot

Less paralleling required

Highest system efficiency

Reduced switching and conduction losses

Related links